1 min order
Auto Fuse 150 A 32V OrangeMGP150
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- MGP series megaOTO bolt-on fuse
- Meets international specs, complies to ISO 8820-5, JASO D612 and other standards
- Fusing element with diffusion tin droplet technology
- Element visibility, windows on both sides
- M8 connection holes, spaced 51 mm
- Rating indication in OCR font, both sides
- Maximum torque 12 Nm ± 1 Nm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30010986
Additional information
Country of origin Mexico (MX)
Manufacturer iMaXX
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 70 x 20 x 10 MM
Customs number 8538909999
UNSPSC (v5.03) 39121617