Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Auto Fuse 100 A 58V BlueMDP100
MDP100 - Auto Fuse 100 A 58V Blue, iMaXX
110-29-343
MDP100

Auto Fuse 100 A 58V Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kA
Blue 
M5 
100 A
58 V

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Melting element visible through the top of the fuse
  • Self-extinguishing high temperature resistive plastic body
  • M5 bolt connection
  • Copper, low resistance, terminals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer iMaXX
Gross weight (incl. package) 1.9 Gram
Dimensions (incl. package) 40 x 15 x 10 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617