Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ATEX Torch, LED, Rechargeable, 50m, IP65, Yellow / BlackFOUR LED EX
FOUR LED EX - ATEX Torch, LED, Rechargeable, 50m, IP65, Yellow / Black, Acculux
180-95-252
FOUR LED EX

ATEX Torch, LED, Rechargeable, 50m, IP65, Yellow / Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Rechargeable 
12 h
50 m
IP65 
LED 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 4 white 5 mm LED
  • Body made of impact resistant plastics
  • Captive cover (magnetic) for mains plug
  • For use in EX zones 1, 2, 21 and 22
  • NiMH battery is safe to deep discharge and for continuous charging
  • ATEX approval: II 2 G Ex ib IIC T4 / II 2 D Ex ibD 21 T 135 °C

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Acculux
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 135 x 25 x 280 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4003189172229