Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
ATEX Torch, LED, 4x AA, 200lm, 150m, IP67, Yellow / BlackHL 10 EX
HL 10 EX - ATEX Torch, LED, 4x AA, 200lm, 150m, IP67, Yellow / Black, Acculux
180-95-251
HL 10 EX

ATEX Torch, LED, 4x AA, 200lm, 150m, IP67, Yellow / Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 lm
4x AA 
11 h
150 m
IP67 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1 white 3 W LED
  • Body made of impact resistant plastics
  • For use in EX zones 1, 2, 21 and 22
  • ATEX approval: II 2 G Ex ib IIC T4 / II 2 D Ex ibD 21 T 135 °C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Acculux
Gross weight (incl. package) 216 Gram
Dimensions (incl. package) 140 x 37 x 260 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4003189920226