Business
Private
EURExc. Vat
Assortment Case, 413x330x57mm, BlueCARRYLITE 55 5X10-25/2

CARRYLITE 55 5X10-25/2 - Assortment Case, 413x330x57mm, Blue

301-76-766
CARRYLITE 55 5X10-25/2
Alias: 2777896
Manufacturer:Raaco

Assortment Case, 413x330x57mm, Blue

Image is for illustrative purposes only. Please refer to product description.

CARRYLITE 55 5X10-25/2 - Assortment Case, 413x330x57mm, Blue

301-76-766
CARRYLITE 55 5X10-25/2
Alias: 2777896
Manufacturer:Raaco

Product specifications
25 
413 mm
330 mm
57 mm
Polycarbonate (PC) 
Polypropylene (PP) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Can be sub-divided in different sizes with inserts
  • Sliding locks and handle
  • Grooves in lid and base secure case contents during transportation

Legislation and compliance

REACH Regulation

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 1400 Gram
Dimensions (incl. package) 420 x 320 x 50 MM
Customs number 3926909790
UNSPSC (v5.03) 24112401
EAN 5733439136273