Assortment Case, 337x278x79mm, BlueCARRYLITE 80 4X8-9
CARRYLITE 80 4X8-9 - Assortment Case, 337x278x79mm, Blue
300-77-971
CARRYLITE 80 4X8-9
Manufacturer:Raaco
Image is for illustrative purposes only. Please refer to product description.
CARRYLITE 80 4X8-9 - Assortment Case, 337x278x79mm, Blue
300-77-971
CARRYLITE 80 4X8-9
Manufacturer:Raaco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Compartment box with 9 inserts: 4 pcs type BA8-1, 1 x type BA8-2, 2 pcs type BA7-1 and 2 pcs type BA7-1½
Family Information
- Can be sub-divided in different sizes with inserts
- Sliding locks and handle
- Grooves in lid and base secure case contents during transportation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Fitted with 2 sliding locks and handle
Previous Article Number
30077971
Additional information
Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 1031 Gram
Dimensions (incl. package) 340 x 295 x 75 MM
Customs number 3926909790
UNSPSC (v5.03) 24112401
EAN 5733439143608
