AntiStatic Cleaner Spray 165ml8-88/220, NORDIC
8-88/220, NORDIC - AntiStatic Cleaner Spray 165ml
180-81-648
8-88/220, NORDIC
Manufacturer:PRF
Image is for illustrative purposes only. Please refer to product description.
8-88/220, NORDIC - AntiStatic Cleaner Spray 165ml
180-81-648
8-88/220, NORDIC
Manufacturer:PRF
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Cleans surfaces, removes static electricity and leaves behind a lasting antistatic effect
- Propellent: Propane/butane
Legislation and compliance
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H200:Unstable explosive
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Article Information
Previous Article Number
8081648
Additional information
Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 153 Gram
Dimensions (incl. package) 160 x 50 x 50 MM
Customs number 3824993000
UNSPSC (v5.03) 44102904
EAN 6417128100101