Best match
Product
Price
Availability
Manufacturer
Network Applications
Gain
Mounting Type
Frequency Band Range
Impedance
Polarisation
VSWR
Length
Width
Height
Material
Operating Temperature Min.
Operating Temperature Max.
Antenna Connector Type
Coaxial Cable Types
Cable Length
Protection Rating
EUR 8,92 (Exc. Vat) | Taoglas | Iridium | 2 dBi | Adhesive Mount | 1.61 ... 1.62 GHz | 50 Ohm | RHCP | 1.5:1 | 25 mm | 25 mm | 4 mm | Ceramic | -40 °C | 85 °C | - | - | - | - | |||
EUR 85,70 (Exc. Vat) | 1 +85,70 | Taoglas | Iridium | 3.7 dBi | Magnetic | 1.61 ... 1.62 GHz | 50 Ohm | RHCP | 1.2:1 | 41 mm | 38 mm | 12 mm | Polycarbonate (PC) ... | -40 °C | 85 °C | Male SMA | RG-174 | 1.2 m | IP67 |
Showing 1 - 2 of 2 items