Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter DC: 0 ... 1 mA 39 x 39mmKM-48F 1MA DC
KM-48F 1MA DC - Analogue Panel Meter DC: 0 ... 1 mA 39 x 39mm, Fujita
176-20-107
KM-48F 1MA DC

Analogue Panel Meter DC: 0 ... 1 mA 39 x 39mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Current 
DC: 0 ... 1 mA 
70 Ohm
KM Series 
39 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Meter with magnetic core
  • Equipped with scale
  • Sensitivity 1000 Ohm/V

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Japan (JP)
Manufacturer Fujita
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 65 x 55 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637