Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter DC: 0 ... 3 A 71x60.5mmST-670 3ADC
ST-670 3ADC - Analogue Panel Meter DC: 0 ... 3 A 71x60.5mm, No Brand
176-86-403
ST-670 3ADC

Analogue Panel Meter DC: 0 ... 3 A 71x60.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Current 
DC: 0 ... 3 A 
S Series 
71 mm
60.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Zero point correction
  • In transparent Plexiglas design

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Austria (AT)
Manufacturer No Brand
Gross weight (incl. package) 93 Gram
Dimensions (incl. package) 75 x 65 x 50 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637