Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter DC: 0 ... 50 uA 39 x 39mmKM-48F 50UA DC
KM-48F 50UA DC - Analogue Panel Meter DC: 0 ... 50 uA 39 x 39mm, Fujita
176-20-016
KM-48F 50UA DC

Analogue Panel Meter DC: 0 ... 50 uA 39 x 39mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Current 
DC: 0 ... 50 uA 
3.2 kOhm
KM Series 
39 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Meter with magnetic core
  • Equipped with scale
  • Sensitivity 1000 Ohm/V

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Japan (JP)
Manufacturer Fujita
Gross weight (incl. package) 67.8 Gram
Dimensions (incl. package) 64 x 65 x 55 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637