Analogue Panel Meter DC: 4 ... 20 mA 68 x 68mmCQ 72 4-20MA/0-100%8105
CQ 72 4-20MA/0-100%8105 - Analogue Panel Meter DC: 4 ... 20 mA 68 x 68mm
176-85-738
CQ 72 4-20MA/0-100%8105
Alias: Secure (CEWE)
Manufacturer:CEWE
Image is for illustrative purposes only. Please refer to product description.
CQ 72 4-20MA/0-100%8105 - Analogue Panel Meter DC: 4 ... 20 mA 68 x 68mm
176-85-738
CQ 72 4-20MA/0-100%8105
Alias: Secure (CEWE)
Manufacturer:CEWE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Moving coil meter with linear ''quadrant scale'' and 90° scale angle for DC current and DC voltage. Manufactured according to IEC standard.
Meter supplied with fastening brackets for ''snap-in'' mounting. Safety covers available as an accessory.
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
7685738
Paper catalogue
2013/14 p. 1426
Additional information
Country of origin Sweden (SE)
Manufacturer CEWE
Gross weight (incl. package) 203 Gram
Dimensions (incl. package) 105 x 105 x 101 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637
