Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter DC: 0 ... 15 V 45 x 45mmST-38 15VDC
ST-38 15VDC - Analogue Panel Meter DC: 0 ... 15 V 45 x 45mm, No Brand
176-86-440
ST-38 15VDC

Analogue Panel Meter DC: 0 ... 15 V 45 x 45mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Voltage 
DC: 0 ... 15 V 
P Series 
45 mm
45 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy and handy
  • Long service life
  • In transparent plexiglas design
  • Zero point correction

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer No Brand
Gross weight (incl. package) 53.46 Gram
Dimensions (incl. package) 60 x 60 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637