Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter AC: 0 ... 5 A 51 x 51mmST-45 5AAC
ST-45 5AAC - Analogue Panel Meter AC: 0 ... 5 A 51 x 51mm, No Brand
176-86-420
ST-45 5AAC

Analogue Panel Meter AC: 0 ... 5 A 51 x 51mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC Current 
AC: 0 ... 5 A 
P Series 
51 mm
51 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy and handy
  • Long service life
  • In transparent plexiglas design
  • Zero point correction

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer No Brand
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 63 x 62 x 59 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637