Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Panel Meter AC: 0 ... 10 A 45 x 45mmGTS 0101 0-5(10A)
GTS 0101 0-5(10A) - Analogue Panel Meter AC: 0 ... 10 A 45 x 45mm, Weigel
176-85-402
GTS 0101 0-5(10A)

Analogue Panel Meter AC: 0 ... 10 A 45 x 45mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC Current 
AC: 0 ... 10 A 
0 ... 100% 
300 V 
45 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Moving-iron system consisting of strip core system, silicon-oil-damping and resilient toe-bearing

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Weigel
Gross weight (incl. package) 146.5 Gram
Dimensions (incl. package) 105 x 90 x 60 MM
Customs number 9030337000
UNSPSC (v5.03) 41113637