1 min order
Analogue Amperemeter, AC: 10 mA ... 10 A / DC: 1 mA ... 10 AP3295
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Operation manual
Family Information
- High quality bench type instrument for use in schools and education
- No power supply reqiured for measurement
- No batteries required
- For DC and AC current measurements
- Durable ABS plastic case
- With mirror scale and 4 mm safety sockets
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Measurement ranges from 1 mA to 10 A
- Automatic fuses for the mA range / fuse in the 10A range
Previous Article Number
30098010
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 695 Gram
Dimensions (incl. package) 220 x 130 x 70 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569403897