1 min order
Amplifier Catline TVB-023800002
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Power adaptor included
3 pcs RJ45 terminators included
Legislation and compliance
RoHS
No Information
Article Information
- Amplifier to spred a RF-signal by data network in a building
- The amplifier has 4 outputs RJ 45
- The gain can be adjusted for each output
- Maximum cable length is 50 m (860 MHz and CAT6 cable)
- Can be used up against standard CAT5/CAT6 cable
- Impedance: 75 ohm (in) / 100 ohm (out)
- Size: 200 x 41 x 38.2 mm
Previous Article Number
7810941
Additional information
Country of origin China (CN)
Manufacturer Macab
Gross weight (incl. package) 567 Gram
Dimensions (incl. package) 300 x 225 x 57 MM
Customs number 8529106590
UNSPSC (v5.03) 43221721