Business
Private
EURExc. Vat
Ambient-light sensor 570 nm T-1 3/4TEPT5600

TEPT5600 - Ambient-light sensor 570 nm T-1 3/4

304-44-291
TEPT5600
Alias: 7000779
Manufacturer:Vishay

New to us
Ambient-light sensor 570 nm T-1 3/4

Image is for illustrative purposes only. Please refer to product description.

TEPT5600 - Ambient-light sensor 570 nm T-1 3/4

304-44-291
TEPT5600
Alias: 7000779
Manufacturer:Vishay

Product specifications
570 nm
Phototransistor 
3 nA
5 mm
T-1 3/4 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Phototransistor for checking display lighting
  • Dimming of LCD displays and keyboard background illumination

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Vishay
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541420000
UNSPSC (v5.03) 32111601