Business
Private
EURExc. Vat
Product listing

Aluminum profile and tubes

Jump to: Product listing
Hide content
Sort by
Best match
PRODUCT
STOCK
PRICE
Aluminium C-Profile, Length 1 m
Aluminium C-Profile, Length 1 m

EUR 16,43

(Exc. Vat)

Art.Nr.   148-46-262
MPN.   EN AW-6060 T66 25X15MM
Manufacturer:  Alcoa Inc.
Aluminium U-Profile, Length 1 m
Aluminium U-Profile, Length 1 m

EUR 7,87

(Exc. Vat)

Art.Nr.   148-46-251
MPN.   EN AW-6060 T66 20X20X2MM U-PRO
Manufacturer:  Alcoa Inc.
Aluminium Angle Section, Length 1 m
Aluminium Angle Section, Length 1 m

EUR 7,98

(Exc. Vat)

Art.Nr.   148-46-241
MPN.   EN AW-6060 T66 20X20X2MM
Manufacturer:  Alcoa Inc.
Offer
Aluminium Square Tube, Length 1 m
Aluminium Square Tube, Length 1 m

EUR 7,62

EUR 13,60

(Exc. Vat)

Save 44 %

Art.Nr.   148-46-281
MPN.   EN AW-6060 T66 20X20X2MM SQUAR
Manufacturer:  Alcoa Inc.
Offer
Aluminium U-Profile, Length 1 m
Aluminium U-Profile, Length 1 m

EUR 4,70

EUR 8,24

(Exc. Vat)

Save 43 %

Art.Nr.   148-46-250
MPN.   EN AW-6060 T66 15X15X2MM
Manufacturer:  Alcoa Inc.
Offer
Aluminium Square Tube, Length 1 m
Aluminium Square Tube, Length 1 m

EUR 16,67

EUR 27,79

(Exc. Vat)

Save 40 %

Art.Nr.   148-46-282
MPN.   EN AW-6060 T66 30X30X3MM SQUAR
Manufacturer:  Alcoa Inc.
Aluminium Round Tube, Length 1 m
Aluminium Round Tube, Length 1 m

EUR 23,67

(Exc. Vat)

Art.Nr.   148-46-273
MPN.   EN AW-6060 T66 30/24MM
Manufacturer:  Alcoa Inc.
Aluminium Round Tube, Length 1 m
Aluminium Round Tube, Length 1 m

EUR 14,48

(Exc. Vat)

Art.Nr.   148-46-271
MPN.   EN AW-6060 T66 20/14MM
Manufacturer:  Alcoa Inc.
Aluminium Angle Section, Length 1 m
Aluminium Angle Section, Length 1 m

EUR 25,63

(Exc. Vat)

Art.Nr.   148-46-243
MPN.   EN AW-6060 T66 40X40X4MM
Manufacturer:  Alcoa Inc.
Aluminium L-Profile, Length 1 m
Aluminium L-Profile, Length 1 m

EUR 14,48

(Exc. Vat)

Art.Nr.   148-46-242
MPN.   EN AW-6060 T66 30X30X3MM
Manufacturer:  Alcoa Inc.
Aluminium C-Profile, Length 1 m
Aluminium C-Profile, Length 1 m

EUR 11,96

(Exc. Vat)

Art.Nr.   148-46-261
MPN.   EN AW-6060 T66 25X10MM
Manufacturer:  Alcoa Inc.
Offer
Aluminium C-Profile, Length 1 m
Aluminium C-Profile, Length 1 m

EUR 5,13

EUR 9,00

(Exc. Vat)

Save 43 %

Art.Nr.   148-46-260
MPN.   EN AW-6060 T66 20X9,0MM
Manufacturer:  Alcoa Inc.