Business
Private
EURExc. Vat
Aluminium Square Tube, Length 1 mEN AW-6060 T66 30X30X3MM SQUAR

EN AW-6060 T66 30X30X3MM SQUAR - Aluminium Square Tube, Length 1 m

148-46-282
EN AW-6060 T66 30X30X3MM SQUAR
Manufacturer:Alcoa Inc.

Aluminium Square Tube, Length 1 m

Image is for illustrative purposes only. Please refer to product description.

EN AW-6060 T66 30X30X3MM SQUAR - Aluminium Square Tube, Length 1 m

148-46-282
EN AW-6060 T66 30X30X3MM SQUAR
Manufacturer:Alcoa Inc.

Product specifications
Aluminium 
T66 Heat Cured 
30 mm
1 m
30 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Hungary (HU)
Manufacturer Alcoa Inc.
Gross weight (incl. package) 950 Gram
Dimensions (incl. package) 1.000 x 31 x 31 MM
Customs number 7608208190
UNSPSC (v5.03) 30102506