Business
Private
EURExc. Vat
Aluminium Enclosure Profile Alu-Topline 200x233x86mm Aluminium Grey IP6592385200.HMT1

92385200.HMT1 - Aluminium Enclosure Profile Alu-Topline 200x233x86mm Aluminium Grey IP65

303-96-193
92385200.HMT1
Alias: 2842172
Manufacturer:Bopla

New to us
Aluminium Enclosure Profile Alu-Topline 200x233x86mm Aluminium Grey IP65

Image is for illustrative purposes only. Please refer to product description.

92385200.HMT1 - Aluminium Enclosure Profile Alu-Topline 200x233x86mm Aluminium Grey IP65

303-96-193
92385200.HMT1
Alias: 2842172
Manufacturer:Bopla

Product specifications
Aluminium 
IP65 
3 
200 mm
233 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Robust and easy to assemble aluminium profiles
  • Several PCB slots
  • Seal can increase protection to IP54

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 1275 Gram
Dimensions (incl. package) 220 x 245 x 80 MM
Customs number 7604299090
UNSPSC (v5.03) 31261502
EAN 4058545449415