Business
Private
EURExc. Vat
Aluminium Electrolytic Capacitor 22000uF, 9.9A, 25V, ±20 %ALS30A223DB025

ALS30A223DB025 - Aluminium Electrolytic Capacitor 22000uF, 9.9A, 25V, ±20 %

300-64-057
ALS30A223DB025
A331FD223M025A
Manufacturer:KEMET

Aluminium Electrolytic Capacitor 22000uF, 9.9A, 25V, ±20 %

Image is for illustrative purposes only. Please refer to product description.

ALS30A223DB025 - Aluminium Electrolytic Capacitor 22000uF, 9.9A, 25V, ±20 %

300-64-057
ALS30A223DB025
A331FD223M025A
Manufacturer:KEMET

Product specifications
22000 uF
25 V
±20 % 
Polar 
22000 h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Order fixing bolt or fastening clamp and screw kit separately

Delivery Note

Delivered without screws and bolt/stud/fastening clamps

Family Information

  • Screw terminal aluminium electrolytic capacitor
  • With or without fixing bolt/stud
  • Long life, up to 20 000 hours at +85 °C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer KEMET
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 70 x 33 x 33 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501