Business
Private
EURExc. Vat

ALS30A101DA500 - Aluminium Electrolytic Capacitor 100uF, 1.6A, 500V, ±20 %

300-64-041
ALS30A101DA500
A331FB101M500A
Manufacturer:KEMET

Aluminium Electrolytic Capacitor 100uF, 1.6A, 500V, ±20 %

Image is for illustrative purposes only. Please refer to product description.

ALS30A101DA500 - Aluminium Electrolytic Capacitor 100uF, 1.6A, 500V, ±20 %

300-64-041
ALS30A101DA500
A331FB101M500A
Manufacturer:KEMET

Product specifications
100 uF
500 V
±20 % 
Polar 
22000 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order fixing bolt or fastening clamp and screw kit separately

Delivery Note

Delivered without screws and bolt/stud/fastening clamps

Family Information

  • Screw terminal aluminium electrolytic capacitor
  • With or without fixing bolt/stud
  • Long life, up to 20 000 hours at +85 °C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer KEMET
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 60 x 35 x 35 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501