Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 1000uF, 250uA, 25V, 2.18AEEUFR1E102
EEUFR1E102 - Radial Electrolytic Capacitor, 1000uF, 250uA, 25V, 2.18A, Panasonic
300-14-015
EEUFR1E102

Radial Electrolytic Capacitor, 1000uF, 250uA, 25V, 2.18A

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1000 uF
25 V
20 %
5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low ESR
  • Endurance 5000...10000 h @ +105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 50 x 8 x 8 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501