Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Alternating-Current Motor with Tachometer4IK25RGN-CW2E
4IK25RGN-CW2E - Alternating-Current Motor with Tachometer, Oriental Motor
154-22-398
4IK25RGN-CW2E

Alternating-Current Motor with Tachometer

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Induction Motor 
25 W
370 mA
230 VAC
205 mNm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Compatible gears under GN series and ...10XS series

Delivery Note

Delivery inclusive of operating condensor and operating manual in English

Family Information

  • Helical-geared shaft for GN-series spur gear drives (can only be used in combination with a GN-series gear drive from Oriental Motor)
  • Compactly designed motor and electronics
  • Easy to change direction of rotation
  • Easy to connect and operate
  • Start and stop deceleration ramps, separately adjustable internally
  • Electronic immediate stop
  • Speed specified using internal or external potentiometer (optional)
  • Motor with integrated overheating protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Oriental Motor
Gross weight (incl. package) 1835 Gram
Dimensions (incl. package) 240 x 100 x 110 MM
Customs number 8501109390
UNSPSC (v5.03) 26101609