Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Alternating-Current Motor 3Nmm5IK40GN-CW2TE
5IK40GN-CW2TE - Alternating-Current Motor 3Nmm, Oriental Motor
154-22-396
5IK40GN-CW2TE

Alternating-Current Motor 3Nmm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Induction Motor 
40 W
390 mA
230 VAC
3 Nmm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Matching gear under GN-/GE series and ...10XS-series

Delivery Note

Delivery inclusive of operating condensor and operating manual in English

Family Information

  • Helical-geared shaft for GN-/GE-series spur gear drives (can only be used in combination with a GN-/GE-series gear drive from Oriental Motor)
  • Long service life
  • Compact design
  • Ball bearing
  • Integral overheating protection
  • Japanese quality manufacture
  • PW: shaft output / MN: rated torque / IN: rated current / L: overall length

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Oriental Motor
Gross weight (incl. package) 2815 Gram
Dimensions (incl. package) 235 x 110 x 190 MM
Customs number 8501510090
UNSPSC (v5.03) 26101609