Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Alpha Xl Base Unit 8AI 15DI 2HS 9DO 24VDCAL2-24MR-D
AL2-24MR-D - Alpha Xl Base Unit 8AI 15DI 2HS 9DO 24VDC, Mitsubishi Electric
125-71-175
AL2-24MR-D

Alpha Xl Base Unit 8AI 15DI 2HS 9DO 24VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 
15 
Relay 
9 
2 
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Programming software can be downloaded from www.mitsubishi-automation.com free of charge

Family Information

  • An ALPHA instead of many components the intelligent ALPHA control relay is the contact and cost-effective solution for small control tasks
  • Combines all of the advantages of an SPS system in a very compact housing and lowers the acquisition, programming, wiring and assembly costs
  • AL2-14/24MR expandable with 1 expansion module by up to 4 inputs/outputs
  • Three-level password protection prevents unauthorized access
  • High operating and reading comfort: Illuminated display with 8 function keys and HMI functionality
  • Powerful software for Windows: 6-language example programs
  • 3 assembly possibilities: DIN rails, direct assembly or on the housing

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 389 Gram
Dimensions (incl. package) 143 x 115 x 78 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810