Select attributes and click search to find other products that match your specification
Notes
Order Note
NetAlly's AllyCare is a comprehensive support and maintenance service for NetAlly’s Network Tools and AirMagnet® software. As a member you can take advantage of repairs, upgrades and technical support. Contact your local Distrelec sales representative for a quote.
Delivery Note
Included:
LR10G mainframe with one year of AllyCare support (LR10G-200-1YS), G3-PWRADAPTER power adapter, SFP+MR-10G850 optical transceiver module, RJ45 inline coupler, WireView wire mapper #1, quick start guide, shoulder bag
Family Information
LinkRunner 10G is the most cost-effective solution for 10 Gigabit network testing. LinkRunner 10G simplifies testing and configuration of copper and fiber Ethernet networks, streamlining workflows by combining essential functions of installation and triage in a single, ruggedized unit. This next-generation Android-based tester delivers complete network validation and troubleshooting, from the media (copper/fiber) to the application (layers 1 - 7), accelerating deployments, speeding problem identification, and improving the efficiency and effectiveness of network installers and operations teams.
- Install, test, verify, and troubleshoot technology upgrades, NBASE-T and 10G networks with advanced AndroidT-based troubleshooting apps and purpose-built test hardware
- Physical layer testing includes cable testing, toning, wiremapping, and cable SNR (Signal-to-Noise Ratio) for Multi-Gig links
- Compatibility with standards compliant SFPs enables test and validation of any wired media (copper or fiber) for a variety of use models
- Validate up to 90W 802.3bt PSE with TruePower™ loaded PoE test
- Serves as a peer to the EtherScope™ nXG for line-rate performance testing to verify network capacity, performance and QoS, as well as service provider SLAs between sites
Legislation and compliance
Article Information
- LANBERT media qualification app
- TCP Connect Test