Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Advanced Cable and Network Tester Kit, LinkIQ, 10Gbps, RJ45 / USB-CLIQ-KIT
LIQ-KIT - Advanced Cable and Network Tester Kit, LinkIQ, 10Gbps, RJ45 / USB-C, Fluke Networks
302-16-593
LIQ-KIT

Advanced Cable and Network Tester Kit, LinkIQ, 10Gbps, RJ45 / USB-C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Network Troubleshooting Kit 
RJ45 
USB-C 
10 Gbps
Yes 
Cable Length Test 
Crossed Pairs 
Hub Blink 
Miswire 
PoE Testing 
Reversed and Distance to Open 
Short Circuit 
Split Pairs 
Tone Generator 
Twisted Mapping 
VLAN Support 
Wire Map 
Series:LinkIQ

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: LinkIQ cable+ network rester with Remote IDs #1-#7, IntelliTone probe, quick reference guide, USB-C to USB-A cable, charging cable with international adapters, Cat6A patch cord, RJ45/11 modular adapter, hanging strap with Remote ID holder, duffle bag

Family Information

  • Cable performance testing up to 10GBASE-T via frequency-based measurements
  • Network features include Nearest Switch Diagnostics including advertised data rate, switch name and port number, and VLAN
  • Power over Ethernet verification - Detects the PoE class (1-8) and power, and performs a load test of available PoE from the connected switch
  • Displays cable length, wire map, and distance to open or short
  • Manage results and print reports from LinkWare™ PC

Legislation and compliance

REACH Regulation

Additional information

Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 2244 Gram
Dimensions (incl. package) 425 x 195 x 150 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702