Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adjustable Dual Monitor Arm with 2x USB-A 3.0, 75x75 / 100x100, 16kg8042501
8042501 - Adjustable Dual Monitor Arm with 2x USB-A 3.0, 75x75 / 100x100, 16kg, Fellowes
302-52-211
8042501

Adjustable Dual Monitor Arm with 2x USB-A 3.0, 75x75 / 100x100, 16kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Black 
Maximum screen size compatibility:32 "
Max. weight:16 kg
VESA mounting interfaces:75x75100x100
Width:114 mm
Length:949 mm
Feature:Adjustable HeightCable Management SystemTiltableUSB Hub
Application:Desktop
Dimensions W x L:114 x 949 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fellowes
Gross weight (incl. package) 5850 Gram
Dimensions (incl. package) 420 x 330 x 155 MM
Customs number 7326909890
UNSPSC (v5.03) 43172401
EAN 43859716968