Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adhesive, Syringe, Liquid, 25g, GreyLOCTITE 3450 25 G
LOCTITE 3450 25 G - Adhesive, Syringe, Liquid, 25g, Grey, Loctite
180-87-066
LOCTITE 3450 25 G

Adhesive, Syringe, Liquid, 25g, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Liquid 
25 g
Grey 
10 °C
100 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual component epoxy adhesive
  • Creates an extremely strong adhesive band and sticks to steel, iron, cast iron, brass, bronze, aluminium, copper, stone, ceramic, wood etc.
  • Suitable for sealing leaks and filling holes
  • Curing time 15 min
  • Can be drilled, filed and milled

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
Signal Word Warning
Hazard Statements
  • H315:
    Causes skin irritation
  • H317:
    May cause an allergic skin reaction
  • H319:
    Causes serious eye irritation
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Belgium (BE)
Manufacturer Loctite
Gross weight (incl. package) 93 Gram
Dimensions (incl. package) 230 x 116 x 35 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 5010266007670