Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adhesive, Cartridge, Liquid, 24ml, Clear3430 EPOXI KLAR
3430 EPOXI KLAR - Adhesive, Cartridge, Liquid, 24ml, Clear, Loctite
180-87-041
3430 EPOXI KLAR

Adhesive, Cartridge, Liquid, 24ml, Clear

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
GHS Image
Product specifications
Liquid 
24 ml
Clear 
100 °C
Cartridge 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Multifaceted applications, clear, low smell
  • Quick-setting
  • Ideal for transparent gumming

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H302:
    Harmful if swallowed
  • H314:
    Causes severe skin burns and eye damage.
  • H315:
    Causes skin irritation
  • H317:
    May cause an allergic skin reaction
  • H319:
    Causes serious eye irritation
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Italy (IT)
Manufacturer Loctite
Gross weight (incl. package) 70 Gram
Dimensions (incl. package) 230 x 113 x 35 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 5010266314235