Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Activator, Canister, Liquid, 150ml, Green7471, NORDIC
7471, NORDIC - Activator, Canister, Liquid, 150ml, Green, Loctite
180-87-448
7471, NORDIC

Activator, Canister, Liquid, 150ml, Green

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
Product specifications
Liquid 
150 ml
Green 
8 °C
28 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Non-corrosive
  • Activates the polymerisation of most anaerobic adhesives
  • Highly flammable
  • Universal activator for accelerating and hardening anaerobic adhesives
  • For metals with passive surfaces or a large gap
  • Activator for anaerobic adhesives
  • Carrier Acetone
  • Flash point -18 °C

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness
  • H412:
    Harmful to aquatic life with long lasting effects
Supplemental Hazard Information
  • EUH066:
    Repeated exposure may cause skin dryness or cracking.

Additional information

Country of origin Netherlands (NL)
Manufacturer Loctite
Gross weight (incl. package) 166 Gram
Dimensions (incl. package) 145 x 53 x 53 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610
EAN 79340224773