Business
Private
EURExc. Vat
Acceleration Sensor 30V ±6 g Number of Axes 2KAS903-12A

KAS903-12A - Acceleration Sensor 30V ±6 g Number of Axes 2

300-77-396
KAS903-12A
Manufacturer:Kelag

Acceleration Sensor 30V ±6 g Number of Axes 2

Image is for illustrative purposes only. Please refer to product description.

KAS903-12A - Acceleration Sensor 30V ±6 g Number of Axes 2

300-77-396
KAS903-12A
Manufacturer:Kelag

Product specifications
Acceleration/Vibration 
±6 g 
2 
0.166 V/g 
2 mg 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Precise measurements of inclination, e.g. platform leveling, slope compensation etc.
  • Determination of angles, e.g. determination of heights and positions
  • Acceleration monitoring, e.g. braking and stabilisation optimisation etc.
  • Vibration monitoring, e.g. vibration monitoring, active vibration damping
  • Nw, monocrystalline bulk-micro-mechanics technology based on high-purity, single-crystal silicon
  • Measuring element impact-resistant up to 20,000 g
  • Self-test functions of memory, internal wiring and the inertia weight
  • Mechanical damping against vibrations and resonant frequencies incorporated in the sensor element

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Kelag
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 9031808000
UNSPSC (v5.03) 32101619