Business
Private
EURExc. Vat
AC Power Cable, DE Type F (CEE 7/4) Plug - 2x IEC 60320 C13, 1.8m, BlackRND 465-00941

RND 465-00941 - AC Power Cable, DE Type F (CEE 7/4) Plug - 2x IEC 60320 C13, 1.8m, Black

301-45-384
RND 465-00941
Manufacturer:RND

AC Power Cable, DE Type F (CEE 7/4) Plug - 2x IEC 60320 C13, 1.8m, Black

Image is for illustrative purposes only. Please refer to product description.

RND 465-00941 - AC Power Cable, DE Type F (CEE 7/4) Plug - 2x IEC 60320 C13, 1.8m, Black

301-45-384
RND 465-00941
Manufacturer:RND

Product specifications
PVC 
250 V
Black 
0.75 mm²
Angled 
Straight 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For connecting an appliance to a mains power supply
  • The power lead features an integrated strain relief that provides additional protection and support to the connection to prevent damage due to excessive bending

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNe29440e0-0f90-4639-a282-9cee14e80deb

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 305 Gram
Dimensions (incl. package) 200 x 80 x 50 MM
Customs number 8536699099
UNSPSC (v5.03) 43171613
EAN 653415253525