Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AC Current Converter 6kHz 24V 50 A Panel Mount / DIN Rail Mount APRAPR 50 B10
APR 50 B10 - AC Current Converter 6kHz 24V 50 A Panel Mount / DIN Rail Mount APR, LEM
176-96-338
APR 50 B10

AC Current Converter 6kHz 24V 50 A Panel Mount / DIN Rail Mount APR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 A 
0 ... 10 V 
0 ... 5 V 
10 A 
25 A 
50 A 
AC 
7 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of AC currents
  • Output 0...5 V or 0...10 V (B10 types), switchable by jumper
  • Measuring range switchable by jumper
  • Measurement using PRIME® technology (Planar Rogowski I Measurement)
  • Loop-supplied by current output 4...20 mA
  • Value averaging with sinusoidal currents (AP types)
  • True rms value formation with non-sinusoidal or noisy current waveforms (APR types)
  • Hinged, feed-through ø 18 mm
  • For DIN rail and switching panel mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 95 x 87 x 67 MM
Customs number 8504408390
UNSPSC (v5.03) 41113637