Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AC Current Converter 2kHz 24V 50 A Panel Mount / DIN Rail Mount APAP 50 B420L
AP 50 B420L - AC Current Converter 2kHz 24V 50 A Panel Mount / DIN Rail Mount AP, LEM
176-96-334
AP 50 B420L

AC Current Converter 2kHz 24V 50 A Panel Mount / DIN Rail Mount AP

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 A 
Analogue 
20 mA
10 A 
25 A 
50 A 
AC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of AC currents
  • Output 0...5 V or 0...10 V (B10 types), switchable by jumper
  • Measuring range switchable by jumper
  • Measurement using PRIME® technology (Planar Rogowski I Measurement)
  • Loop-supplied by current output 4...20 mA
  • Value averaging with sinusoidal currents (AP types)
  • True rms value formation with non-sinusoidal or noisy current waveforms (APR types)
  • Hinged, feed-through ø 18 mm
  • For DIN rail and switching panel mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer LEM
Gross weight (incl. package) 129.6 Gram
Dimensions (incl. package) 95 x 85 x 68 MM
Customs number 8504408390
UNSPSC (v5.03) 41113637