Business
Private
EURExc. Vat
Absolute Single-Turn Encoder IO-Link 30V Chassis Mount IP65 AHK5AHK514-16BT-002

AHK514-16BT-002 - Absolute Single-Turn Encoder IO-Link 30V Chassis Mount IP65 AHK5

302-82-554
AHK514-16BT-002
Manufacturer:Sensata BEI

Absolute Single-Turn Encoder IO-Link 30V Chassis Mount IP65 AHK5

Image is for illustrative purposes only. Please refer to product description.

AHK514-16BT-002 - Absolute Single-Turn Encoder IO-Link 30V Chassis Mount IP65 AHK5

302-82-554
AHK514-16BT-002
Manufacturer:Sensata BEI

Product specifications
Encoder 
Binary 
14 mm
18 V
30 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Easy programming with standard IO-Link tool
  • Absolute single-turn position with 16bits of resolution
  • Robust and excellent resistance to shock and vibration
  • Standard M12 connector

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Sensata BEI
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 60 x 60 x 65 MM
Customs number 8543709099
UNSPSC (v5.03) 32121603