Business
Private
EURExc. Vat
ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20OT125F4N2 1SCA105051R1001

OT125F4N2 1SCA105051R1001 - ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

304-22-364
OT125F4N2 1SCA105051R1001
Alias: 6867294
Manufacturer:ABB

New to us
ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

Image is for illustrative purposes only. Please refer to product description.

OT125F4N2 1SCA105051R1001 - ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

304-22-364
OT125F4N2 1SCA105051R1001
Alias: 6867294
Manufacturer:ABB

Product specifications

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Finland (FI)
Manufacturer ABB
Gross weight (incl. package) 520 Gram
Dimensions (incl. package) 153 x 105 x 82 MM
Customs number 8536508090
UNSPSC (v5.03) 32000000
EAN 6417019391816