880-10 - 880 Black, Grey Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating, Pack of 12 pairs
Image is for illustrative purposes only. Please refer to product description.
880-10 - 880 Black, Grey Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating, Pack of 12 pairs
Select attributes and click search to find other products that match your specification
Article Information
Coating: Polyvinyl Chloride Colour: Black|Grey EN 388 Abrasion: Yes EN 388 Blade: Yes EN 388 Puncture: Yes EN 388 Tear: Yes Material: Nylon Mechanical Hazards (EN 388): Yes Number of Gloves: 24 Product Type: Work Gloves Resistance Features: Dry Environment Safety Standard: CAT II|EN 388:2016 + A1:2018|EN ISO 21420:2020|TC 019:2011 Series: 880 Size: 10 Standards/Approvals: Cat. II TP TC 019:2011|CE|EAC|EN 388:2016+A1:2018|EN ISO 21420:2020|UKCA
