0.603.663.A03 - 650 nm Laser Colour Red Laser Level1 Red
Image is for illustrative purposes only. Please refer to product description.
0.603.663.A03 - 650 nm Laser Colour Red Laser Level1 Red
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Alignment Level: Yes Battery Type: AA Height: 62 mm Laser Beam coverage: 270 ° Laser Class: Class 2 Laser Colour: Red Laser Wavelength: 650 nm Length: 124 mm Levelling Accuracy: ±0.3/2 mm/m Levelling Type: Manual Levelling Model Number: Atino Number of Lasers: 1 Power Source: Battery Product Type: Laser Level Standards/Approvals: No Weight: 280 g Width: 115 mm Working Environment: Indoor and Outdoor Working Range: 1.5 m




