2657669 - 4PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
Image is for illustrative purposes only. Please refer to product description.
2657669 - 4PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Actuator Type: Knob Angle of Throw: 60 ° Contact Current: 16 A Contact Voltage: 500 V Depth: 108.5 mm Electrical Phase: 3 Hazardous Area Certification: No IP Rating: IP65 Length: 50 mm Maximum Operating Temperature: 40 °C Mechanical Life: 10 Cycles Minimum Operating Temperature: -5 °C Mount Type: Door Mount Number of Poles: 4 Number of Positions: 3 Product Type: Cam Switch Series: T-000 Standards/Approvals: EN 60947-3 and UL 508 Terminal Type: Screw Width: 50 mm




