2083929 - 3P 2 Position On-Off Cam Switch, 690 V, 20A
Image is for illustrative purposes only. Please refer to product description.
2083929 - 3P 2 Position On-Off Cam Switch, 690 V, 20A
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Actuator Type: Knob Angle of Throw: 90 ° Contact Current: 20 A Contact Voltage: 690 V Electrical Phase: 3 Hazardous Area Certification: No IP Rating: IP20 Length: 48 mm Maximum Operating Temperature: 55 °C Mechanical Life: 5000000 Operations Minimum Operating Temperature: -25 °C Mount Type: Panel Number of Poles: 3 Number of Positions: 2 Product Type: Cam Switch Standards/Approvals: RoHS Terminal Type: Screw Width: 48 mm
