337 Button Non-Rechargeable Battery, 1.55 V, 4.8 mm Diameter, Silver Oxide, Pack of 10 pieces7638900063905
7638900063905 - 337 Button Non-Rechargeable Battery, 1.55 V, 4.8 mm Diameter, Silver Oxide, Pack of 10 pieces
305-22-175
7638900063905
Manufacturer:Energizer
New to us
Image is for illustrative purposes only. Please refer to product description.
7638900063905 - 337 Button Non-Rechargeable Battery, 1.55 V, 4.8 mm Diameter, Silver Oxide, Pack of 10 pieces
305-22-175
7638900063905
Manufacturer:Energizer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Capacity: 8 mAh Battery Size: 337 Chemistry: Silver Oxide Diameter: 4.8 mm Height: 1.65 mm Nominal Voltage: 1.55 V Product Type: Button Non-Rechargeable Battery Standards/Approvals: IEC 60086-3 Termination Type: Flat Contact Weight: 0.13 g
Previous Article Number
30522175
Additional information
Country of origin Japan (JP)
Manufacturer Energizer
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 60 x 25 x 25 MM
Customs number 8506400000
UNSPSC (v5.03) 26111718
