1 min order
2x5 W MP3 amplifierWSAH190
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Family Information
- Input: Stereo 3.5 mm jack
- Slide on/off switch, blue LED indicator
- 2 x 5 Wrms (10% THD @ 4 Ohm, supply 14 V)
- Speaker impedance: 4...32 Ohm
- Difficulty level: Easy
Article Information
Previous Article Number
8586840
Paper catalogue
2016/17 p. 1452
Paper catalogue
2013/14 p. 994
Additional information
Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 67.9 Gram
Dimensions (incl. package) 158 x 85 x 35 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329450168