22mm, 1/2 in Drive Impact Socket1370921
1370921 - 22mm, 1/2 in Drive Impact Socket
304-76-452
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1370921 - 22mm, 1/2 in Drive Impact Socket
304-76-452
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Drive Size: 12.7 mm Drive Type: Square Finish: Blackened Material: Chrome Molybdenum Steel Number of Pieces: 1 Product Type: Impact Socket Socket Size: 22 mm Socket Type: Hexagon Standards/Approvals: ANSI Unit of Measure: Metric
Previous Article Number
30476452
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 262 Gram
Dimensions (incl. package) 106 x 57 x 35 MM
Customs number 8467920000
UNSPSC (v5.03) 27111707
EAN 5014875148274


