Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
19'' subrack 3 HE/24563-146
24563-146 - 19'' subrack 3 HE/, nVent Schroff
110-74-428
24563-146

19'' subrack 3 HE/

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
3 
426.7 mm
Backplanes 
475 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with: kit Flatpac

Family Information

  • Subrack with side panel type F flexible
  • 19'' bracket depth-adjustable
  • Rear horizontal rail for backplane mounting with insulation strip
  • Shielding typically 40 dB at 1 GHz, 30 dB at 2 GHz with shielded front panels
  • Installed load up to 11 kg
  • shielded
  • backplane mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer nVent Schroff
Gross weight (incl. package) 3400 Gram
Dimensions (incl. package) 535 x 465 x 92 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001