1 min order
19'' subrack 3 HE/24563-145
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: kit Flatpac
Family Information
- Subrack with side panel type F flexible
- 19'' bracket depth-adjustable
- Rear horizontal rail for backplane mounting with insulation strip
- Shielding typically 40 dB at 1 GHz, 30 dB at 2 GHz with shielded front panels
- Installed load up to 11 kg
- shielded
- backplane mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1074436
Paper catalogue
2016/17 p. 932
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 3250 Gram
Dimensions (incl. package) 530 x 420 x 95 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001