Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
19'' Enclosure, 3U, Aluminium, 426.72x132.6x340mm20860-608
20860-608 - 19'' Enclosure, 3U, Aluminium, 426.72x132.6x340mm, nVent Schroff
110-41-800
20860-608

19'' Enclosure, 3U, Aluminium, 426.72x132.6x340mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
84 
Yes 
3 
426.72 mm
340 mm
Standards Met:IEC 60297-3IEC 60529

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied as assembly set, handles may be ordered separately

Family Information

  • Full aluminium enclosure
  • Detachable rear plane
  • EMC shielding of approx. 30 dB(A) at 1 GHz

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 3450 Gram
Dimensions (incl. package) 520 x 352 x 55 MM
Customs number 8538909999
UNSPSC (v5.03) 24102001