Footprint

Symbol

Price per piece

EUR  87,30

(exc. VAT)
1 +
EUR  87,30
3 +
EUR  85,00
5 +
EUR  82,80
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

Raspberry Pi
10.1" LCD Display
5 V
24 V
230 mm
150 mm
5.2 mm
475 g

Select attributes and click search to find other products that match your specification

10.1" LCD Display Board
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    The colour of the board may vary and can be delivered in green or blue. Functionality of the board remains the same.

  • Article information

    • Max. Resolution: 1366x768
    • Min. Brightness: 200cd/m2
    • Display Ratio: 16:9
    • Display Color: 262K
    Previous Article Number: 30069911
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin China (CN)
    Manufacturer Seeed Studio
    Gross weight (incl. package) 475.0 Gram
    Dimensions (incl. package) 270 x 250 x 60 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703